-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5288
|
Newark | Wtb Housing Connector, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4141698 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$3.3000 / $6.1100 | Buy Now |
DISTI #
952-3736-ND
|
DigiKey | CONN RCPT HSG 16POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bag |
156 In Stock |
|
$3.6753 / $6.6300 | Buy Now |
DISTI #
855-M80-4141698
|
Mouser Electronics | Headers & Wire Housings 2X8 FML CRIMP MOLD HEX SOCKET JACKSCRW RoHS: Compliant | 129 |
|
$3.8600 / $6.7700 | Buy Now |
DISTI #
M80-4141698
|
TTI | Headers & Wire Housings 2X8 FML CRIMP MOLD HEX SOCKET JACKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 66 In Stock |
|
$4.3800 / $6.6300 | Buy Now |
|
Powell Electronics | 8+8 Pos. Female DIL Cable Min Qty: 1 | 23 |
|
$3.8200 / $4.7700 | Buy Now |
DISTI #
M80-4141698
|
Avnet Abacus | Conn Housing Datamate RCP 16 POS 2mm ST Cable Mount Bulk (Alt: M80-4141698) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3406718
|
element14 Asia-Pacific | WTB HOUSING CONNECTOR, 16POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$4.0804 / $6.9866 | Buy Now |
DISTI #
3406718
|
Farnell | WTB HOUSING CONNECTOR, 16POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 55 |
|
$3.8544 / $7.2539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4141698
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4141698
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR |