-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4757
|
Newark | Wtb Housing Connector, 24Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4142498 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3600 / $6.2200 | Buy Now |
DISTI #
952-3740-ND
|
DigiKey | CONN RCPT HSG 24POS 2.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
100 In Stock |
|
$3.7706 / $6.8000 | Buy Now |
DISTI #
855-M80-4142498
|
Mouser Electronics | Headers & Wire Housings 2X12 FML CRIMP MOLD HEX SOCKET JACKSCRW RoHS: Compliant | 30 |
|
$3.9200 / $6.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4142498
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4142498
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |