-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4773
|
Newark | Wtb Housing Connector, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4151098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$4.4100 / $7.5000 | Buy Now |
DISTI #
952-3724-ND
|
DigiKey | CONN RCPT HSG 10POS 2.00MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
42 In Stock |
|
$5.8338 / $7.3700 | Buy Now |
DISTI #
855-M80-4151098
|
Mouser Electronics | Headers & Wire Housings 2X5 FML CRIMP MOLD REVERSE FIX JACKSCRW RoHS: Compliant | 68 |
|
$5.2100 / $7.5200 | Buy Now |
DISTI #
M80-4151098
|
TTI | Headers & Wire Housings 2X5 FML CRIMP MOLD REVERSE FIX JACKSCRW RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 49 In Stock |
|
$5.1700 / $5.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4151098
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4151098
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |