-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2055-ND
|
DigiKey | CONN RCPT 6POS CRIMP 22AWG GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
238 In Stock |
|
$10.9325 / $16.5900 | Buy Now |
DISTI #
855-M80-4800605
|
Mouser Electronics | Power to the Board 3+3 WAY FEMALE CRMP L/BORE W/HEX JS RoHS: Compliant | 43 |
|
$10.9300 / $16.9300 | Buy Now |
DISTI #
M80-4800605
|
TTI | Power to the Board 3+3 WAY FEMALE CRMP L/BORE W/HEX JS pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 92 In Stock |
|
$10.8100 / $16.5900 | Buy Now |
|
Powell Electronics | 3+3 Pos. Female DIL 22AWG Min Qty: 1 | 4 |
|
$7.9800 / $11.6800 | Buy Now |
DISTI #
M80-4800605
|
Avnet Abacus | Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with Hex Socket jackscrews, 3+3 contacts (Alt: M80-4800605) RoHS: Compliant Min Qty: 53 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4800605
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4800605
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.217 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-4800605. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4800605, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4D1-3642FC | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Harwin | M80-4800605 vs M80-4D1-3642FC |
M80-4D13642FC | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | Harwin | M80-4800605 vs M80-4D13642FC |
M80-4D10642FR | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-4800605 vs M80-4D10642FR |
M80-4D13605FC | 36 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | Harwin | M80-4800605 vs M80-4D13605FC |
M80-4D1-3605FC | Board Connector, 36 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator | Harwin | M80-4800605 vs M80-4D1-3605FC |
M80-7880605 | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket | Harwin | M80-4800605 vs M80-7880605 |