-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7180
|
Newark | 12+4 Pos. Female 24-28Awg+14Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4C11205F2-04-326-00-000 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3400 / $52.2400 | Buy Now |
DISTI #
952-M80-4C11205F2-04-326-00-000-ND
|
DigiKey | 12+4 POS. FEMALE 24-28AWG+14AWG Min Qty: 50 Lead time: 70 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8312 | Buy Now |
DISTI #
855-804C11205F204326
|
Mouser Electronics | Power to the Board 12+4 Pos. Female 24-28AWG+14AWG Cable Conn. Kit, Jackscrews RoHS: Compliant | 0 |
|
$36.6800 / $38.8200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4C11205F2-04-326-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4C11205F2-04-326-00-000
Harwin
Board Connector, 16 Contact(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.219 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-4C11205F2-04-326-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4C11205F2-04-326-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4C11205F2-04-327-00-000 | Board Connector, 16 Contact(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator | Harwin | M80-4C11205F2-04-326-00-000 vs M80-4C11205F2-04-327-00-000 |