-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3930
|
Newark | 12+2 Pos. Female 22Awg+16Awg Cable Conn. Kit, Jackscrews Rohs Compliant: Yes |Harwin M80-4D11205F2-02-327-00-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3000 / $27.9600 | Buy Now |
DISTI #
M80-4D11205F2-02-327-00-000-ND
|
DigiKey | DATAMATE 2-ROW MIX-TEK FEMALE CR Min Qty: 50 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6806 | Buy Now |
DISTI #
855-M804D11205F22327
|
Mouser Electronics | Heavy Duty Power Connectors 12+2 Pos. Female 22AWG+16AWG Cable Conn. Kit, Jackscrews RoHS: Compliant | 13 |
|
$25.2700 / $34.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4D11205F2-02-327-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4D11205F2-02-327-00-000
Harwin
Board Connector, 14 Contact(s), Female, Straight, Crimp Terminal, M2x0.4, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.217 inch | |
Body Depth | 0.297 inch | |
Body Length | 1.181 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.99882 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .1946 N |