-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK5187
|
Newark | Connector |Harwin M80-4S12642F9 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.6000 / $43.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4S12642F9
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4S12642F9
Harwin
Board Connector, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Harwin | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for M80-4S12642F9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4S12642F9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4S12605F9-00-000-00-000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Plug | Harwin | M80-4S12642F9 vs M80-4S12605F9-00-000-00-000 |
M80-4S12642F9-00-000-00-000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Plug | Harwin | M80-4S12642F9 vs M80-4S12642F9-00-000-00-000 |
M80-4S12601F9-00-000-00-000 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2, Black Insulator, Plug | Harwin | M80-4S12642F9 vs M80-4S12601F9-00-000-00-000 |