-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-4T10805F1-02-321-00-000-ND
|
DigiKey | DATAMATE MIX-TEK SEMI-CUSTOM CON Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-M804T10805F10232
|
Mouser Electronics | Power to the Board Mix-Tek Female Vert Connector RoHS: Compliant | 0 |
|
$23.0500 / $25.2400 | Order Now |
DISTI #
M80-4T10805F1-02-321
|
TTI | Power to the Board MIX-TEK REC pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 70 In Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-4T10805F1-02-321-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4T10805F1-02-321-00-000
Harwin
Board Connector, 10 Contact(s), Female, Straight, Solder Terminal, M2x0.4, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.219 inch | |
Body Depth | 0.205 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.99882 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .1946 N |