Part Details for M80-4T11242FC-00-000-00-000 by Harwin
Overview of M80-4T11242FC-00-000-00-000 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-4T11242FC-00-000-00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-4T11242FC-00-000-00-000
|
Avnet Abacus | Conn Datamate F 12 POS 2mm Solder ST Thru-Hole Tube (Alt: M80-4T11242FC-00-000-00-000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Abacus - 0 |
|
Buy Now |
Part Details for M80-4T11242FC-00-000-00-000
M80-4T11242FC-00-000-00-000 CAD Models
M80-4T11242FC-00-000-00-000 Part Data Attributes
|
M80-4T11242FC-00-000-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-4T11242FC-00-000-00-000
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | HOLE .164-.189 | |
Body Breadth | 0.219 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (12) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for M80-4T11242FC-00-000-00-000
This table gives cross-reference parts and alternative options found for M80-4T11242FC-00-000-00-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-4T11242FC-00-000-00-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4T11201FC | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11242FC-00-000-00-000 vs M80-4T11201FC |
M80-4T11201FC-00-000-00-000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Plug | Harwin | M80-4T11242FC-00-000-00-000 vs M80-4T11201FC-00-000-00-000 |
M80-4T11205FC | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11242FC-00-000-00-000 vs M80-4T11205FC |
M80-4T11242FC | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Harwin | M80-4T11242FC-00-000-00-000 vs M80-4T11242FC |