-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0050
|
Newark | 8 Pos. Male Sil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5000000M1-08-PM1-00-000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9400 / $55.3300 | Buy Now |
DISTI #
M80-5000000M1-08-PM1-00-000-ND
|
DigiKey | CONN HEADER VERT 8POS 4MM Min Qty: 120 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.5051 | Buy Now |
DISTI #
855-M805000000M108PM
|
Mouser Electronics | Power to the Board MIX-TEK M V HIGH PWR W/JS RoHS: Compliant | 0 |
|
$40.4900 / $50.2500 | Order Now |
DISTI #
M80-5000000M1-08-PM1
|
TTI | Power to the Board MIX-TEK Min Qty: 120 Package Multiple: 6 Container: Kit | Americas - 0 |
|
$42.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M1-08-PM1-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M1-08-PM1-00-000
Harwin
Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER): 40A | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.654 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |