-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, M2, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0053
|
Newark | 4 Pos. Male Sil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5000000M2-04-PM1-00-000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4600 / $34.0200 | Buy Now |
DISTI #
952-2904-ND
|
DigiKey | CONN HEADER VERT 4POS 4MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
388 In Stock |
|
$29.1318 / $37.1700 | Buy Now |
DISTI #
855-M805000000M204PM
|
Mouser Electronics | Power to the Board MIX-TEK M V HIGH PWR W/BM JS RoHS: Compliant | 328 |
|
$29.0600 / $37.1600 | Buy Now |
DISTI #
M80-5000000M2-04-PM1
|
TTI | Power to the Board MIX-TEK PLG 4POWER pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$28.6700 / $32.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5000000M2-04-PM1-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M2-04-PM1-00-000
Harwin
Board Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, M2, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):80A | |
Body Breadth | 0.217 inch | |
Body Depth | 0.205 inch | |
Body Length | 0.157 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |