Part Details for M80-5000000M2-10-PM1-00-000 by Harwin
Overview of M80-5000000M2-10-PM1-00-000 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-5000000M2-10-PM1-00-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76X0056
|
Newark | 10 Pos. Male Sil Vertical Throughbo Rohs Compliant: Yes |Harwin M80-5000000M2-10-PM1-00-000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.2800 / $43.8200 | Buy Now |
DISTI #
M80-5000000M2-10-PM1-00-000-ND
|
DigiKey | CONN HEADER VERT 10POS 4MM Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
855-M805000000M210PM
|
Mouser Electronics | Power to the Board MIX-TEK M V HIGH PWR W/BM JS RoHS: Compliant | 0 |
|
$41.6000 / $43.8100 | Order Now |
DISTI #
M80-5000000M2-10-PM1
|
TTI | Power to the Board MIX-TEK PLG pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for M80-5000000M2-10-PM1-00-000
M80-5000000M2-10-PM1-00-000 CAD Models
M80-5000000M2-10-PM1-00-000 Part Data Attributes
|
M80-5000000M2-10-PM1-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5000000M2-10-PM1-00-000
Harwin
Board Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, M2, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | RATED CURRENT(POWER):40A | |
Body Breadth | 0.222 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.969 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |