Datasheets
M80-5000000M5-03-315-00-000 by: Harwin

Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,

Part Details for M80-5000000M5-03-315-00-000 by Harwin

Overview of M80-5000000M5-03-315-00-000 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M80-5000000M5-03-315-00-000

M80-5000000M5-03-315-00-000 CAD Models

M80-5000000M5-03-315-00-000 Part Data Attributes

M80-5000000M5-03-315-00-000 Harwin
Buy Now Datasheet
Compare Parts:
M80-5000000M5-03-315-00-000 Harwin Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Harwin
Body Breadth 0.238 inch
Body Depth 0.339 inch
Body Length 0.866 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ
Contact Style COAX
DIN Conformance NO
Durability 500 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 8 N
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.158 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 JACKSCREW
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL
Termination Type CRIMP
Total Number of Contacts 3
UL Flammability Code 94V-0
Withdrawl Force-Min 0.5 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5000000M5-03-315-00-000 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5000000M5-03-315-00-0... by Harwin

  • Please alert me when M80-5000000M5-03-315-00-0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M80-5000000M5-03-315-00-0... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5000000M5-03-315-00-0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M80-5000000M5-03-315-00-0... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5000000M5-03-315-00-0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5000000M5-03-315-00-000 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: