M80-5001842
Description: Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE

Overview of M80-5001842 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M80-5001842 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 12N8208
Newark 9+9 Pos. Male Dil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5001842 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $13.0800
  • 50 $11.2600
  • 100 $10.9700
  • 250 $9.8400
  • 500 $9.2700
  • 1,000 $8.1300
  • 2,500 $7.7300
$7.7300 / $13.0800 Buy Now
DISTI # M80-5001842-ND
DigiKey CONN HEADER VERT 18POS 2MM Min Qty: 1008 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 1,008 $7.6353
$7.6353 Buy Now
DISTI # 855-M80-5001842
Mouser Electronics Headers & Wire Housings 9+9 WAY MALE VERT 3MM TAIL W/JS RoHS: Compliant 0
  • 1 $12.5000
  • 9 $11.3600
  • 27 $11.0800
  • 108 $9.6600
  • 252 $8.8000
  • 504 $8.2400
  • 1,008 $7.5500
$7.5500 / $12.5000 Order Now
DISTI # M80-5001842
Avnet Abacus Conn Datamate PL 18 POS 2mm Solder ST Through Hole Tube (Alt: M80-5001842) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-5001842 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5001842 by Harwin

M80-5001842
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
PANEL MOUNTABLE, POLARIZED, SHROUDED
Body Breadth
0.238 inch
Body Depth
0.22 inch
Body Length
1.102 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
M2X0.4
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.128 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-5001842
    Harwin
    Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
    VS

Alternate Parts for M80-5001842

This table gives cross-reference parts and alternative options found for M80-5001842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5001842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-5311842 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, Harwin M80-5001842 vs M80-5311842
M80-7711805 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Harwin M80-5001842 vs M80-7711805
M80-5521805 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Harwin M80-5001842 vs M80-5521805
M80-5001805 Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE Harwin M80-5001842 vs M80-5001805
M80-7911805 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Harwin M80-5001842 vs M80-7911805
M80-5311805 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, Harwin M80-5001842 vs M80-5311805
M80-5321805 Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Harwin M80-5001842 vs M80-5321805

Related Parts for M80-5001842

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5001842 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5001842 by Harwin

Select Manufacturer
Which Manufacturer of M80-5001842 would you like to use for your alert(s)?
  • Please alert me when M80-5001842 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5001842 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5001842 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5001842 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5001842.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5001842 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: