-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6592
|
Newark | 6+6 Pos. Male Dil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5011205 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $10.6700 | Buy Now |
DISTI #
M80-5011205-ND
|
DigiKey | DATAMATE J-TEK DIL MALE VERTICAL Min Qty: 1 Lead time: 16 Weeks Container: Tube |
25 In Stock |
|
$7.2390 / $11.9700 | Buy Now |
DISTI #
855-M80-5011205
|
Mouser Electronics | Headers & Wire Housings 6+6 Pos. Male DIL Vertical Throughboard Conn. Jackscrews RoHS: Compliant | 263 |
|
$7.1600 / $11.8500 | Buy Now |
DISTI #
M80-5011205
|
Avnet Abacus | Conn Datamate M 12 POS 2mm Solder ST Through Hole Tube (Alt: M80-5011205) RoHS: Compliant Min Qty: 60 Package Multiple: 12 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3756596
|
element14 Asia-Pacific | CONN, HEADER, 12POS, 2ROW, 2MM RoHS: Compliant Min Qty: 12 Container: Each | 444 |
|
$11.4464 | Buy Now |
DISTI #
3756596
|
Farnell | CONN, HEADER, 12POS, 2ROW, 2MM RoHS: Compliant Min Qty: 12 Lead time: 16 Weeks, 1 Days Container: Each | 444 |
|
$7.9186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5011205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5011205
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.173 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5011205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5011205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292251-2 | CT P/HDR BOX V 12P POL NAT | TE Connectivity | M80-5011205 vs 1-292251-2 |
5-292143-2 | CT POST HDR ASSY 12P H W/O KIN | TE Connectivity | M80-5011205 vs 5-292143-2 |
3-292145-2 | CT P/HDR ASSY V 12P W/O KINK B | TE Connectivity | M80-5011205 vs 3-292145-2 |
1-292143-2 | CT POST HDR ASSY 12P H W/O KIN | TE Connectivity | M80-5011205 vs 1-292143-2 |
1-292133-2 | (1-292133-2) CT P/HDR ASSY BOX V 12P W/O KI | TE Connectivity | M80-5011205 vs 1-292133-2 |
7-292143-2 | CT POST HDR ASSY 12P H W/O KIN | TE Connectivity | M80-5011205 vs 7-292143-2 |
1-292145-2 | CT P/HDR ASSY V 12P W/O KINK N | TE Connectivity | M80-5011205 vs 1-292145-2 |