M80-5021042
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE

Overview of M80-5021042 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M80-5021042 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC6214
Newark Connector, Header, 10Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Datamate J-Tek M80 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Harwin M80-5021042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 42
  • 1 $14.7000
  • 10 $12.9600
  • 25 $11.6900
  • 100 $10.8800
  • 250 $10.5900
$10.5900 / $14.7000 Buy Now
DISTI # 952-2345-ND
DigiKey CONN HEADER SMD 10POS 2MM Min Qty: 1 Lead time: 21 Weeks Container: Tube 29
In Stock
  • 1 $14.5500
  • 13 $12.8923
  • 104 $11.2395
  • 507 $9.5866
  • 1,001 $8.7933
$8.7933 / $14.5500 Buy Now
DISTI # 855-M80-5021042
Mouser Electronics Headers & Wire Housings MALE VERTICAL SMT 5+5 DBL ROW W/ JS RoHS: Compliant 84
  • 1 $14.5300
  • 10 $12.9000
  • 26 $12.8600
  • 104 $11.0000
  • 260 $10.6000
  • 507 $9.5000
$9.5000 / $14.5300 Buy Now
DISTI # M80-5021042
Avnet Abacus Datamate J-Tek DIL Male Vertical SMT Connector, selective gold + tin, with jackscrews, 5+5 contacts (Alt: M80-5021042) RoHS: Compliant Min Qty: 52 Package Multiple: 13 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-5021042 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5021042 by Harwin

M80-5021042
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
PANEL MOUNTABLE
Body Breadth
0.238 inch
Body Depth
0.228 inch
Body Length
0.787 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
M2X0.4
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-5021042
    Harwin
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator, Receptacle, LEAD FREE
    VS

Related Parts for M80-5021042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5021042 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5021042 by Harwin

Select Manufacturer
Which Manufacturer of M80-5021042 would you like to use for your alert(s)?
  • Please alert me when M80-5021042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5021042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5021042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5021042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5021042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5021042 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: