-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3100
|
Newark | 4+4 Pos. Male Dil Horizontal Smt Conn. Jackscrews |Harwin M80-5420842 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $12.8500 | Buy Now |
DISTI #
855-M805420842
|
Mouser Electronics | Power to the Board 4+4 Pos. Male DIL Horizontal SMT Conn. Jackscrews RoHS: Compliant | 0 |
|
$19.3600 / $20.5000 | Order Now |
DISTI #
M80-5420842
|
Avnet Abacus | Datamate J-Tek DIL Male Horizontal SMT Connector, selective gold + tin, with jackscrews + 3.5mm board mount, 4+4 contacts (Alt: M80-5420842) RoHS: Compliant Min Qty: 112 Package Multiple: 14 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5420842
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5420842
Harwin
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.398 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for M80-5420842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5420842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
852-10-008-10-002101 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | M80-5420842 vs 852-10-008-10-002101 |
150-80-308-01-899161 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | M80-5420842 vs 150-80-308-01-899161 |
40-3211-124 | HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M80-5420842 vs 40-3211-124 |
40-3310-112 | HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M80-5420842 vs 40-3310-112 |
40-3212-924 | HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M80-5420842 vs 40-3212-924 |
STLSMD20-08-STU | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | M80-5420842 vs STLSMD20-08-STU |
0795H75218008-03 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Ratioplast Electronics | M80-5420842 vs 0795H75218008-03 |
150-10-308-01-899161 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | PRECI-DIP SSA | M80-5420842 vs 150-10-308-01-899161 |
40-3210-924 | HEADER CONNECTOR,HYBRID,RECEPT,96+8 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | M80-5420842 vs 40-3210-924 |
STL41-008STU | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | M80-5420842 vs STL41-008STU |