M80-5503422
Description: Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of M80-5503422 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Audio and Video Systems Smart Cities Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for M80-5503422 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 56K2491
Newark 17+17 Pos. Male Dil Horizontal Throughboard Conn. No Jackscrews Rohs Compliant: No |Harwin M80-5503422 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.6300
  • 100 $6.1800
  • 250 $5.7100
  • 500 $5.2700
  • 1,000 $4.8300
  • 2,500 $4.3600
$4.3600 / $6.6300 Buy Now
DISTI # M80-5503422-ND
DigiKey CONN HEADER R/A 34POS 2MM Min Qty: 1 Lead time: 13 Weeks Container: Tube 1008
In Stock
  • 1 $8.4000
  • 12 $6.3108
  • 102 $4.9952
  • 504 $4.2412
  • 1,002 $3.9663
$3.9663 / $8.4000 Buy Now
DISTI # 855-M80-5503422
Mouser Electronics Power to the Board 17+17 WAY M HORZ 3MM TAIL WOJS RoHS: Not Compliant 4
  • 1 $7.2800
  • 12 $5.7100
  • 102 $5.5000
  • 252 $5.4100
  • 504 $4.7500
  • 1,002 $4.1600
$4.1600 / $7.2800 Buy Now
DISTI # M80-5503422
TTI Power to the Board 17+17 WAY M HORZ 3MM TAIL WOJS Min Qty: 6 Package Multiple: 6 Container: Each Americas - 228
In Stock
  • 6 $7.1300
  • 12 $5.6500
  • 102 $5.4500
  • 504 $4.7000
  • 1,002 $4.1200
$4.1200 / $7.1300 Buy Now
DISTI # M80-5500622
TTI Power to the Board 3+3 WAY M HORZ 3MM TAIL WOJS Min Qty: 16 Package Multiple: 16 Container: Each Americas - 0
Buy Now

CAD Models for M80-5503422 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5503422 by Harwin

M80-5503422
Harwin
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
PANEL MOUNTABLE
Body Breadth
0.238 inch
Body Depth
0.315 inch
Body Length
1.732 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
34
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-5503422
    Harwin
    Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for M80-5503422

This table gives cross-reference parts and alternative options found for M80-5503422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5503422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-7893405 Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Harwin M80-5503422 vs M80-7893405
M80-5323405 Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Harwin M80-5503422 vs M80-5323405
M80-8561706 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-5503422 vs M80-8561706
221C34F22 Board Connector, 34 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Receptacle NICOMATIC M80-5503422 vs 221C34F22
M80-8561705 Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug Harwin M80-5503422 vs M80-8561705

Related Parts for M80-5503422

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5503422 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5503422 by Harwin

Select Manufacturer
Which Manufacturer of M80-5503422 would you like to use for your alert(s)?
  • Please alert me when M80-5503422 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5503422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5503422 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5503422 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5503422.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5503422 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: