M80-5622005
Harwin
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE

Overview of M80-5622005 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M80-5622005 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 12N8413
Newark 10+10 Pos. Male Dil 22Awg Cable Conn. Kit, Reverse Fix Rohs Compliant: Yes |Harwin M80-5622005 RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $13.1700
  • 50 $11.8800
  • 100 $11.2300
  • 250 $10.2600
  • 500 $9.5500
  • 1,000 $8.7800
  • 2,500 $8.5900
$8.5900 / $13.1700 Buy Now
DISTI # 952-3826-ND
DigiKey CONN HEADER 20P CRIMP 22AWG GOLD Min Qty: 500 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $8.6001
$8.6001 Buy Now
DISTI # 855-M80-5622005
Mouser Electronics Power to the Board 10+10 WAY MALE CRIMP L/BORE+REV FIX JS RoHS: Compliant 0
  • 600 $9.3500
$9.3500 Order Now
DISTI # M80-5622005
TTI Power to the Board 10+10 WAY MALE CRIMP L/BORE+REV FIX JS pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Kit Americas - 0
  • 500 $9.7500
  • 600 $9.2600
  • 1,000 $8.4900
$8.4900 / $9.7500 Buy Now
DISTI # M80-5622005
Avnet Abacus (Alt: M80-5622005) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-5622005 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5622005 by Harwin

M80-5622005
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
COMPATIBLE CONTACT: M80-1940005, PANEL MOUNTABLE
Body Breadth
0.238 inch
Body Depth
0.309 inch
Body Length
1.181 inch
Body/Shell Style
JACK
Connector Type
BOARD CONNECTOR
Contact Design
LOOSE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
20
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. M80-5622005
    Harwin
    Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5622005 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5622005 by Harwin

Select Manufacturer
Which Manufacturer of M80-5622005 would you like to use for your alert(s)?
  • Please alert me when M80-5622005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5622005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5622005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5622005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5622005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5622005 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: