-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N8415
|
Newark | 17+17 Pos. Male Dil 22Awg Cable Conn. Kit, Reverse Fix Rohs Compliant: Yes |Harwin M80-5623405 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $27.5100 | Buy Now |
DISTI #
952-3827-ND
|
DigiKey | CONN HEADER 34P CRIMP 22AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$22.2554 / $30.0500 | Buy Now |
DISTI #
855-M80-5623405
|
Mouser Electronics | Power to the Board 17+17 WAY MALE CRIMP L/BORE+REV FIX JS RoHS: Compliant | 3 |
|
$22.0300 / $29.7500 | Buy Now |
DISTI #
M80-5623405
|
TTI | Power to the Board 17+17 WAY MALE CRIMP L/BORE+REV FIX JS pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$19.5000 / $25.1800 | Buy Now |
DISTI #
M80-5623405
|
Avnet Abacus | Datamate J-Tek DIL Male Large Bore Crimp Connector, gold, with reverse fix slotted jackscrews, 17+17 contacts (Alt: M80-5623405) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5623405
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5623405
Harwin
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACT: M80-1940005, PANEL MOUNTABLE | |
Body Breadth | 0.238 inch | |
Body Depth | 0.309 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | JACK | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |