M80-5624205
Harwin
Description: Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE

Overview of M80-5624205 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M80-5624205 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 12N8416
Newark 21+21 Pos. Male Dil 22Awg Cable Conn. Kit, Reverse Fix Rohs Compliant: Yes |Harwin M80-5624205 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $32.7400
  • 50 $29.2900
  • 100 $28.3300
  • 250 $26.8000
  • 500 $26.0400
  • 1,000 $25.4600
$25.4600 / $32.7400 Buy Now
DISTI # 952-3828-ND
DigiKey CONN HEADER 42P CRIMP 22AWG GOLD Min Qty: 20 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $31.9780
$31.9780 Buy Now
DISTI # 855-M80-5624205
Mouser Electronics Power to the Board 21+21 WAY MALE CRIMP L/BORE+REV FIX JS RoHS: Compliant 67
  • 1 $40.6100
  • 10 $30.3400
  • 25 $29.7600
  • 50 $29.5600
  • 100 $29.5500
  • 250 $29.4600
$29.4600 / $40.6100 Buy Now
DISTI # M80-5624205
TTI Power to the Board 21+21 WAY MALE CRIMP L/BORE+REV FIX JS pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Kit Americas - 0
  • 20 $30.1500
  • 25 $29.5500
  • 50 $28.9700
  • 100 $28.4100
  • 250 $27.8500
  • 500 $27.3000
  • 1,000 $26.7700
$26.7700 / $30.1500 Buy Now
DISTI # M80-5624205
Avnet Abacus (Alt: M80-5624205) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-5624205 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5624205 by Harwin

M80-5624205
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
COMPATIBLE CONTACT: M80-1940005, PANEL MOUNTABLE
Body Breadth
0.238 inch
Body Depth
0.309 inch
Body Length
2.047 inch
Body/Shell Style
JACK
Connector Type
BOARD CONNECTOR
Contact Design
LOOSE
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
42
UL Flammability Code
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. M80-5624205
    Harwin
    Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE
    VS

Alternate Parts for M80-5624205

This table gives cross-reference parts and alternative options found for M80-5624205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5624205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-5634205 Board Connector, 42 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE Harwin M80-5624205 vs M80-5634205
M80-5634246 Board Connector, 42 Contact(s), 2 Row(s), Male, Crimp Terminal Harwin M80-5624205 vs M80-5634246
M80-5624246 Board Connector, 42 Contact(s), 2 Row(s), Male, Crimp Terminal Harwin M80-5624205 vs M80-5624246
M80-5824205 Board Connector, 42 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle Harwin M80-5624205 vs M80-5824205

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5624205 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5624205 by Harwin

Select Manufacturer
Which Manufacturer of M80-5624205 would you like to use for your alert(s)?
  • Please alert me when M80-5624205 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5624205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5624205 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5624205 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5624205.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5624205 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: