-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N8417
|
Newark | 25+25 Pos. Male Dil 22Awg Cable Conn. Kit, Reverse Fix Rohs Compliant: Yes |Harwin M80-5625005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5300 / $37.9600 | Buy Now |
DISTI #
952-3829-ND
|
DigiKey | CONN HEADER 50P CRIMP 22AWG GOLD Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5670 | Buy Now |
DISTI #
855-M80-5625005
|
Mouser Electronics | Power to the Board 25+25 WAY MALE CRIMP L/BORE+REV FIX JS RoHS: Compliant | 3 |
|
$30.4000 / $41.0600 | Buy Now |
DISTI #
M80-5625005
|
Avnet Abacus | (Alt: M80-5625005) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5625005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5625005
Harwin
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Jack, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACT: M80-1940005, PANEL MOUNTABLE | |
Body Breadth | 0.238 inch | |
Body Depth | 0.309 inch | |
Body Length | 2.362 inch | |
Body/Shell Style | JACK | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for M80-5625005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5625005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5D15005M2 | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug | Harwin | M80-5625005 vs M80-5D15005M2 |
A7D20RA29AM231 | Card Edge Connector, 40 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Thomas & Betts | M80-5625005 vs A7D20RA29AM231 |
M80-5D15005ME | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug | Harwin | M80-5625005 vs M80-5D15005ME |
51740-10100803A | Board Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | M80-5625005 vs 51740-10100803A |
M80-5C15005ME | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-5625005 vs M80-5C15005ME |
M80-5D15005M5 | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2x0.4, Black Insulator, Plug, | Harwin | M80-5625005 vs M80-5D15005M5 |
M80-5DI5005M5 | CONNECTOR, 50 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | Harwin | M80-5625005 vs M80-5DI5005M5 |
M80-5705050 | Board Connector, 50 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Guide Slot, Black Insulator | Harwin | M80-5625005 vs M80-5705050 |
51702-10400800CA | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | M80-5625005 vs 51702-10400800CA |
51702-10400800CALF | Board Connector, 12 Contact(s), Female, Straight, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | M80-5625005 vs 51702-10400800CALF |