M80-5C11205MC
Harwin
Description: Board Connector, 12 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle

Overview of M80-5C11205MC by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M80-5C11205MC by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 94AK7254
Newark 6+6 Pos. Male Dil 24-28Awg Cable Conn. Kit, 101Lok Rohs Compliant: Yes |Harwin M80-5C11205MC RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $29.2000
  • 25 $26.7500
  • 50 $24.8500
  • 100 $24.0400
  • 250 $23.2200
$23.2200 / $29.2000 Buy Now
DISTI # 952-M80-5C11205MC-ND
DigiKey 6+6 POS. MALE DIL 24-28AWG CABLE Min Qty: 50 Lead time: 57 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $20.5706
$20.5706 Buy Now
DISTI # 855-M80-5C11205MC
Mouser Electronics Power to the Board 6+6 Pos. Male DIL 24-28AWG Cable Conn. Kit, 101Lok RoHS: Compliant 44
  • 1 $25.1100
  • 10 $22.6700
  • 25 $21.7200
  • 50 $20.3600
  • 100 $19.6800
  • 250 $18.6000
$18.6000 / $25.1100 Buy Now
DISTI # M80-5C11205MC
Avnet Abacus Conn Datamate PL 12 POS 2mm Crimp ST Cable Mount Bag (Alt: M80-5C11205MC) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-5C11205MC by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5C11205MC by Harwin

M80-5C11205MC
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Body Breadth
0.238 inch
Body Depth
0.309 inch
Body Length
0.866 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. M80-5C11205MC
    Harwin
    Board Connector, 12 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5C11205MC by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5C11205MC by Harwin

Select Manufacturer
Which Manufacturer of M80-5C11205MC would you like to use for your alert(s)?
  • Please alert me when M80-5C11205MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5C11205MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5C11205MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5C11205MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5C11205MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5C11205MC by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: