-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
855-805D10205M202PM5
|
Mouser Electronics | Heavy Duty Power Connectors 2+2 Pos. Male 22 AWG+10 AWG Cable Conn. Kit, Panel Mount RoHS: Compliant | 0 |
|
$34.7100 / $43.0700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5D10205M2-02-PM5-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5D10205M2-02-PM5-00-000
Harwin
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED |