M80-5L10405MD
Harwin
Description: Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,

Overview of M80-5L10405MD by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M80-5L10405MD by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 90AH0544
Newark 2+2 Pos. Male Dil Horizontal Throughboard Conn. 101Lok Rohs Compliant: Yes |Harwin M80-5L10405MD RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.6300
  • 50 $13.2700
  • 100 $12.1600
  • 250 $11.3000
  • 500 $10.5600
$10.5600 / $14.6300 Buy Now
DISTI # 952-M80-5L10405MD-ND
DigiKey 2+2 POS. MALE DIL HORIZONTAL THR Min Qty: 252 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 252 $8.8285
$8.8285 Buy Now
DISTI # 855-M80-5L10405MD
Mouser Electronics Power to the Board 2+2 Pos. Male DIL Horizontal Throughboard Conn. 101Lok RoHS: Compliant 0
  • 216 $10.4800
  • 252 $9.5600
  • 504 $8.9400
$8.9400 / $10.4800 Order Now

CAD Models for M80-5L10405MD by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-5L10405MD by Harwin

M80-5L10405MD
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Board Mounting Option
HOLE .086-.098
Body Breadth
0.238 inch
Body Length
0.551 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
M2X0.4
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-5L10405MD
    Harwin
    Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle,
    VS

Alternate Parts for M80-5L10405MD

This table gives cross-reference parts and alternative options found for M80-5L10405MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5L10405MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-5L10424MD-00-000-00-000 CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER Harwin M80-5L10405MD vs M80-5L10424MD-00-000-00-000
M80-5L10405MD-00-000-00-000 Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle Harwin M80-5L10405MD vs M80-5L10405MD-00-000-00-000
M80-5L10442MD Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, Harwin M80-5L10405MD vs M80-5L10442MD
Part Number Description Manufacturer Compare
M80-5L10424MD-00-000-00-000 CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER Harwin M80-5L10405MD vs M80-5L10424MD-00-000-00-000

Related Parts for M80-5L10405MD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-5L10405MD by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-5L10405MD by Harwin

Select Manufacturer
Which Manufacturer of M80-5L10405MD would you like to use for your alert(s)?
  • Please alert me when M80-5L10405MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-5L10405MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-5L10405MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-5L10405MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-5L10405MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-5L10405MD by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: