-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T4420
|
Newark | 2+2 Pos. Male Dil Horizontal Throughboard Conn. 101Lok Rohs Compliant: Yes |Harwin M80-5L10442MC Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $7.1500 | Buy Now |
DISTI #
952-3830-ND
|
DigiKey | CONN HEADER R/A 4POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
290 In Stock |
|
$4.4894 / $7.7000 | Buy Now |
DISTI #
855-M80-5L10442MC
|
Mouser Electronics | Power to the Board 4P ML JTEK DIL HORIZ 3MM TAIL, 2MM PITCH RoHS: Compliant | 483 |
|
$4.3600 / $7.6200 | Buy Now |
DISTI #
M80-5L10442MC
|
TTI | Power to the Board 4P ML JTEK DIL HORIZ 3MM TAIL, 2MM PITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube |
Americas - 36 In Stock |
|
$3.8600 / $6.7200 | Buy Now |
DISTI #
3756665
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 18 Container: Each | 0 |
|
$5.8546 / $6.8155 | Buy Now |
DISTI #
3756665
|
Farnell | CONNECTOR, HEADER, 4POS, 2ROW, 2MM RoHS: Compliant Min Qty: 18 Lead time: 17 Weeks, 1 Days Container: Each | 72 |
|
$4.5209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5L10442MC
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5L10442MC
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.238 inch | |
Body Depth | 0.314 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-5L10442MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5L10442MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5L10405MC-00-000-00-000 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-5L10442MC vs M80-5L10405MC-00-000-00-000 |
M80-5L10422MC | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Harwin | M80-5L10442MC vs M80-5L10422MC |
M80-5L10422MC-00-000-00-000 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-5L10442MC vs M80-5L10422MC-00-000-00-000 |
M80-5L10442MC-00-000-00-000 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Harwin | M80-5L10442MC vs M80-5L10442MC-00-000-00-000 |