-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 11 Contact(s), Male, Right Angle, Solder Terminal, M2, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK7263
|
Newark | 8+6 Pos. Male Signal+Power Horizontal Throughboard Conn. Jackscrews |Harwin M80-5L10805M7-06-333-00-000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.1600 / $101.8000 | Buy Now |
DISTI #
855-M805L10805M70633
|
Mouser Electronics | Harwin 8+6 Pos. Male Signal+Power Horizontal Throughboard Conn. Jackscrews | 0 |
|
$8.7800 / $10.3000 | Order Now |
DISTI #
M80-5L10805M7-06-333-00-000
|
Avnet Abacus | 8+6 Pos. Male Signal+Power Horizontal Throughboard Conn. Jackscrews (Alt: M80-5L10805M7-06-333-00-000) RoHS: Compliant Min Qty: 120 Package Multiple: 6 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5L10805M7-06-333-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5L10805M7-06-333-00-000
Harwin
Board Connector, 11 Contact(s), Male, Right Angle, Solder Terminal, M2, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.238 inch | |
Body Length | 1.654 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | M2 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |