-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-5L12642MA-ND
|
DigiKey | CONN HDR 2MM R/A W/SCREW 26POS Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
M80-5L12642MA
|
TTI | Power to the Board JTEK HOR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
M80-5L12005M7
|
TTI | Power to the Board JTEK HOR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Tube | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5L12642MA
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5L12642MA
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.238 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.417 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for M80-5L12642MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5L12642MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1865403963 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | M80-5L12642MA vs 1865403963 |
1865402963 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | M80-5L12642MA vs 1865402963 |
6-172091-4 | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | M80-5L12642MA vs 6-172091-4 |
C75-26-B-A-A-1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.02 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, | Don Connex Electronics Co Ltd | M80-5L12642MA vs C75-26-B-A-A-1 |
1865803963 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | M80-5L12642MA vs 1865803963 |
2-172091-4 | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | M80-5L12642MA vs 2-172091-4 |
SH26-7A-41 | HEADER CONNECTOR,PCB MNT,RECEPT,26 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH | TE Connectivity | M80-5L12642MA vs SH26-7A-41 |
1865401963 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | M80-5L12642MA vs 1865401963 |
196-4-026-0-F-LS0 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | M80-5L12642MA vs 196-4-026-0-F-LS0 |
M80-5L12605MA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | M80-5L12642MA vs M80-5L12605MA |