Part Details for M80-5S20642MD by Harwin
Overview of M80-5S20642MD by Harwin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M80-5S20642MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AH0560
|
Newark | 3+3 Pos. Male Dil Horizontal Smt Conn. 101Lok |Harwin M80-5S20642MD Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $26.5200 | Buy Now |
DISTI #
952-M80-5S20642MD-ND
|
DigiKey | CONN HDR 2MM SMT R/A 6POS Min Qty: 32 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.0731 | Buy Now |
DISTI #
855-M80-5S20642MD
|
Mouser Electronics | Headers & Wire Housings 03+03WAYMHSMT 101LOKBD/MT RoHS: Compliant | 7 |
|
$18.4300 / $24.9000 | Buy Now |
Part Details for M80-5S20642MD
M80-5S20642MD CAD Models
M80-5S20642MD Part Data Attributes:
|
M80-5S20642MD
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5S20642MD
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.398 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for M80-5S20642MD
This table gives cross-reference parts and alternative options found for M80-5S20642MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5S20642MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5S20642MD-00-000-00-000 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | M80-5S20642MD vs M80-5S20642MD-00-000-00-000 |
M80-5S20605MD-00-000-00-000 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal | Harwin | M80-5S20642MD vs M80-5S20605MD-00-000-00-000 |