-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X4139
|
Newark | 5+5 Pos. Male Dil Horizontal Smt Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5S21042MQ Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3400 / $55.9100 | Buy Now |
DISTI #
M80-5S21042MQ-ND
|
DigiKey | DATAMATE J-TEK DIL MALE HORIZONT Min Qty: 52 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.9248 | Buy Now |
DISTI #
855-M80-5S21042MQ
|
Mouser Electronics | Headers & Wire Housings 05+05 WAY MALE SMT HORIZ W/STR RoHS: Compliant | 0 |
|
$49.9200 | Order Now |
DISTI #
M80-5S21042MQ
|
TTI | Headers & Wire Housings 05+05 WAY MALE SMT HORIZ W/STR Min Qty: 52 Package Multiple: 13 Container: Each | Americas - 0 |
|
$46.1700 | Buy Now |
DISTI #
M80-5S21042MQ
|
Avnet Abacus | Datamate J-Tek DIL Male Horizontal SMT Connector, selective gold + tin, jackscrews with SMT hold-down retainers, 5+5 contacts (Alt: M80-5S21042MQ) RoHS: Compliant Min Qty: 52 Package Multiple: 13 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5S21042MQ
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5S21042MQ
Harwin
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, M2x0.4, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.246 inch | |
Body Depth | 0.397 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |