-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
855-M805T10205M30433
|
Mouser Electronics | Power to the Board 2+4 Pos. Male Signal+Power Vertical Throughboard Conn. Jackscrews RoHS: Compliant | 0 |
|
$12.4500 / $13.6300 | Order Now |
DISTI #
M80-5T10205M3-04-331-00-000
|
Avnet Abacus | Datamate Mix-Tek Male Vertical PCB Connector (Alt: M80-5T10205M3-04-331-00-000) RoHS: Compliant Min Qty: 117 Package Multiple: 9 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T10205M3-04-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T10205M3-04-331-00-000
Harwin
Board Connector, 6 Contact(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.102 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S2P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | .199882 N |