-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-5T11242M3-04-331-00-000-ND
|
DigiKey | CONN HEADER VERT 16POS 2MM Min Qty: 112 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.7838 | Buy Now |
DISTI #
855-M80-5T11242M3043
|
Mouser Electronics | Power to the Board DatamateMix-TekMale VerticalPCB Connectr RoHS: Compliant | 0 |
|
$35.7700 | Order Now |
DISTI #
M80-5T11242M3-04-331
|
TTI | Power to the Board MIX-TEK PLG Min Qty: 112 Package Multiple: 56 Container: Each | Americas - 0 |
|
$35.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T11242M3-04-331-00-000
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T11242M3-04-331-00-000
Harwin
Board Connector, 16 Contact(s), Male, Straight, Solder Terminal, M2x0.4, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.496 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 25 mΩ | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.99882 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .199882 N |