-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5650
|
Newark | 13+13 Pos. Male Dil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M80-5T12642M3 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0700 / $25.8100 | Buy Now |
DISTI #
M80-5T12642M3-ND
|
DigiKey | DATAMATE J-TEK DIL MALE VERTICAL Min Qty: 1 Lead time: 19 Weeks Container: Tube |
245 In Stock |
|
$18.8612 / $35.9500 | Buy Now |
DISTI #
855-M80-5T12642M3
|
Mouser Electronics | Power to the Board 13+13 WAY M V 3MM TAIL W/JS RoHS: Compliant | 0 |
|
$21.3500 / $21.4100 | Order Now |
|
Powell Electronics | Datamate J-Tek DIL Male Vertical 3mm Thr Min Qty: 245 | 378 |
|
$21.0300 / $26.2900 | Buy Now |
DISTI #
M80-5T12642M3
|
Avnet Abacus | Conn Datamate M 26 POS 2mm Solder ST Thru-Hole Tube (Alt: M80-5T12642M3) RoHS: Compliant Min Qty: 245 Package Multiple: 7 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-5T12642M3
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-5T12642M3
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.238 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.417 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for M80-5T12642M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-5T12642M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5T12605M3-00-000-00-000 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle | Harwin | M80-5T12642M3 vs M80-5T12605M3-00-000-00-000 |
M80-5T12605M3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator | Harwin | M80-5T12642M3 vs M80-5T12605M3 |
M80-5T126M3 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | M80-5T12642M3 vs M80-5T126M3 |
M80-5T12642M3-00-000-00-000 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle | Harwin | M80-5T12642M3 vs M80-5T12642M3-00-000-00-000 |
M80-5T12622M3-00-000-00-000 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, M2, Black Insulator, Receptacle | Harwin | M80-5T12642M3 vs M80-5T12622M3-00-000-00-000 |