-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M4978
|
Newark | 2+2 Pos. Male Dil Horizontal Smt Conn. Latches Rohs Compliant: No |Harwin M80-6660422 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $6.3400 | Buy Now |
DISTI #
M80-6660422-ND
|
DigiKey | CONN HEADER SMD R/A 4POS 2MM Min Qty: 1024 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9832 | Buy Now |
DISTI #
855-M80-6660422
|
Mouser Electronics | Headers & Wire Housings 2+2 POS HRZ MALE LOCK LATCH AU+SN/PB RoHS: Not Compliant | 0 |
|
$3.9400 / $6.7600 | Order Now |
DISTI #
M80-6660422
|
Avnet Abacus | Datamate L-Tek DIL Male Horizontal SMT Connector, latched, selective gold + tin/lead, 2+2 contacts (Alt: M80-6660422) RoHS: Not Compliant Min Qty: 1024 Package Multiple: 32 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-6660422
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-6660422
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.235 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.319 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.4892 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |