-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1052
|
Newark | 6+6 Pos. Female Dil Cable Housing F Rohs Compliant: Yes |Harwin M80-6911298 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 1538 |
|
RFQ | ||
DISTI #
M80-6911298
|
TTI | Headers & Wire Housings 12P FEM CRIMP HSNG pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$4.0100 | Buy Now |
DISTI #
M80-6911298
|
Avnet Abacus | Datamate L-Tek DIL Female Housing for Trio-Tek crimps, 6+6 contacts (Alt: M80-6911298) RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Abacus - 0 |
|
Buy Now | |
DISTI #
1865403
|
Farnell | SOCKET, L-TEK TRIO-TEK, 2X6WAY RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 0 |
|
$1.2057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-6911298
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-6911298
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.217 inch | |
Body Depth | 0.437 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-6911298. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-6911298, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-88812T6 | Board Connector, 12 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Socket, | Harwin | M80-6911298 vs M80-88812T6 |
B5740212FC2 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | M80-6911298 vs B5740212FC2 |
M80-8881242 | Board Connector, | Harwin | M80-6911298 vs M80-8881242 |
M80-8441201 | Board Connector, | Harwin | M80-6911298 vs M80-8441201 |
M80-8881245 | Board Connector, | Harwin | M80-6911298 vs M80-8881245 |