-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2.5x0.45, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1842
|
Newark | Board-Board Connector Receptacle, 45 Position, 3Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:3Rows, No. Of Contacts:45Contacts, Connector Mounting:Through Hole Mount, Contact Material:Brass Rohs Compliant: Yes |Harwin M80-7044505 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6100 / $32.9300 | Buy Now |
DISTI #
952-2386-ND
|
DigiKey | CONN RCPT 45POS 0.079 GOLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Tray |
53 In Stock |
|
$28.2004 / $35.9800 | Buy Now |
DISTI #
855-M80-7044505
|
Mouser Electronics | Power to the Board 45 POS FEMALE VERTICAL W/JACKSCREW RoHS: Compliant | 38 |
|
$26.7200 / $35.9800 | Buy Now |
DISTI #
M80-7044505
|
TTI | Power to the Board 45 POS FEMALE VERTICAL W/JACKSCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube |
Americas - 15 In Stock |
|
$25.8600 / $30.9100 | Buy Now |
DISTI #
M80-7044505
|
Avnet Abacus | Datamate J-Tek 3-Row Female Vertical PC Tail Connector, jackscrews, gold clip + gold shell, 45 contacts (Alt: M80-7044505) RoHS: Compliant Min Qty: 30 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-7044505
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-7044505
Harwin
Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, M2.5x0.45, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.332 inch | |
Body Depth | 0.247 inch | |
Body Length | 1.697 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5X0.45 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |