-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 63 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2.5x0.45, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1849
|
Newark | Wire-Board Connector, Female 63 Position, 2Mm, Product Range:Datamate J-Tek M80 Series, No. Of Contacts:63Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Crimp, No. Of Rows:3 Row, Contact Termination:Crimp Rohs Compliant: Yes |Harwin M80-7056305 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3700 / $32.6200 | Buy Now |
DISTI #
952-1953-ND
|
DigiKey | CONN RCPT 63POS CRIMP 24-28AWG Min Qty: 1 Lead time: 9 Weeks Container: Tray |
12 In Stock |
|
$27.9295 / $35.6300 | Buy Now |
DISTI #
855-M80-7056305
|
Mouser Electronics | Power to the Board 63 POS FEMALE W/ JACKSCREWS RoHS: Compliant | 0 |
|
$27.9200 / $35.4400 | Order Now |
DISTI #
M80-7056305
|
TTI | Power to the Board 63 POS FEMALE W/ JACKSCREWS pbFree: Pb-Free Min Qty: 24 Package Multiple: 12 Container: Tube | Americas - 0 |
|
$27.2300 / $30.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-7056305
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-7056305
Harwin
Board Connector, 63 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2.5x0.45, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.332 inch | |
Body Length | 2.165 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5X0.45 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for M80-7056305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-7056305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0155D-40-S2-02 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Singatron Enterprises Co | M80-7056305 vs 0155D-40-S2-02 |