-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J1280
|
Newark | Wire-Board Connector, Female 36Pos, 2Mm, Product Range:Datamate J-Tek M80-7 Series, No. Of Contacts:36Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Crimp, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harwin M80-7083605 Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 / $20.7800 | Buy Now |
DISTI #
M80-7083605-ND
|
DigiKey | CONN RCPT 36POS CRIMP 24-28AWG Min Qty: 48 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8167 | Buy Now |
DISTI #
855-M80-7083605
|
Mouser Electronics | Power to the Board 36 WAY S/BORE CRIMP RoHS: Compliant | 0 |
|
$13.8800 / $15.6500 | Order Now |
DISTI #
M80-7083605
|
Avnet Abacus | Datamate J-Tek 3-Row Female Small Bore Crimp Connector, no jackscrews, potting walls, gold clip + gold shell, 36 contacts (Alt: M80-7083605) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-7083605
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-7083605
Harwin
Board Connector, 36 Contact(s), 3 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.332 inch | |
Body Depth | 0.247 inch | |
Body Length | 1.461 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 12u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .199882 N |