-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7965
|
Newark | 2 Pos. Male Sil 22Awg Cable Conn. Kit, Latches Rohs Compliant: Yes |Harwin M80-8090205 Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.9300 | Buy Now |
DISTI #
952-3435-ND
|
DigiKey | CONN PLUG 2POS CRIMP 22AWG GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1100 In Stock |
|
$1.8571 / $3.4400 | Buy Now |
DISTI #
855-M80-8090205
|
Mouser Electronics | Power to the Board 02 MALE CRIMP L/BORE LATCHED RoHS: Compliant | 885 |
|
$1.8300 / $3.4100 | Buy Now |
DISTI #
M80-8090205
|
TTI | Power to the Board 02 MALE CRIMP L/BORE LATCHED pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.7100 / $2.3400 | Buy Now |
|
Powell Electronics | 2 Pos. Male SIL 22AWG Cabl Min Qty: 1 | 200 |
|
$1.5800 / $1.9800 | Buy Now |
DISTI #
M80-8090205
|
Avnet Abacus | Datamate L-Tek SIL Male Large Bore Crimp Connector, latched, gold, 2 contacts (Alt: M80-8090205) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3757091
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6982 / $3.8588 | Buy Now |
DISTI #
3757091
|
Farnell | CONNECTOR, PLUG, 2POS, 1ROW, CRIMP RoHS: Compliant Min Qty: 200 Lead time: 18 Weeks, 1 Days Container: Each | 324 |
|
$1.4672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8090205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8090205
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.161 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |