-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6535
|
Newark | Connector, Rcpt, 12Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-8121205 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.3100 | Buy Now |
DISTI #
01E9528
|
Newark | Wire-Board Connector, Male 12 Position, 2Mm, Product Range:Datamate L-Tek M80 Series, No. Of Contacts:12Contacts, Gender:Plug, Pitch Spacing:2Mm, Contact Termination Type:Crimp, No. Of Rows:2 Row, Connector Mounting:Panel Mount Rohs Compliant: Yes |Harwin M80-8121205 Min Qty: 52 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $8.0600 | Buy Now |
DISTI #
952-2114-ND
|
DigiKey | CONN PLUG 12POS CRIMP 24-28AWG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
97 In Stock |
|
$6.7774 / $11.3800 | Buy Now |
DISTI #
855-M80-8121205
|
Mouser Electronics | Headers & Wire Housings 6+6 POS MALE 24-28 AWG LATCHED RoHS: Compliant | 238 |
|
$6.7700 / $11.1000 | Buy Now |
DISTI #
M80-8121205
|
TTI | Headers & Wire Housings 6+6 POS MALE 24-28 AWG LATCHED pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 54 In Stock |
|
$7.5600 / $10.9900 | Buy Now |
|
Powell Electronics | 6+6 Pos. Male DIL 24-28AWG Min Qty: 1 | 200 |
|
$5.4700 / $6.8300 | Buy Now |
DISTI #
M80-8121205
|
Avnet Abacus | Datamate L-Tek DIL Male Small Bore Crimp Connector, latched, gold, 6+6 contacts (Alt: M80-8121205) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3757095
|
element14 Asia-Pacific | CONNECTOR, RCPT, 12POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$9.4966 / $11.3313 | Buy Now |
DISTI #
3757095
|
Farnell | CONNECTOR, RCPT, 12POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 36 |
|
$6.7061 / $11.9385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8121205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8121205
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.24 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for M80-8121205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8121205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-292251-2 | CT P/HDR BOX V 12P POL NAT | TE Connectivity | M80-8121205 vs 1-292251-2 |
5-292143-2 | CT POST HDR ASSY 12P H W/O KIN | TE Connectivity | M80-8121205 vs 5-292143-2 |
3-292145-2 | CT P/HDR ASSY V 12P W/O KINK B | TE Connectivity | M80-8121205 vs 3-292145-2 |
1-292143-2 | CT POST HDR ASSY 12P H W/O KIN | TE Connectivity | M80-8121205 vs 1-292143-2 |
1-292133-2 | (1-292133-2) CT P/HDR ASSY BOX V 12P W/O KI | TE Connectivity | M80-8121205 vs 1-292133-2 |
7-292143-2 | CT POST HDR ASSY 12P H W/O KIN | TE Connectivity | M80-8121205 vs 7-292143-2 |
1-292145-2 | CT P/HDR ASSY V 12P W/O KINK N | TE Connectivity | M80-8121205 vs 1-292145-2 |