-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
952-2105-ND
|
DigiKey | CONN HEADER 12P CRIMP 22AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
117 In Stock |
|
$6.7774 / $11.3800 | Buy Now |
DISTI #
855-M80-8131205
|
Mouser Electronics | Headers & Wire Housings 12 WAY M/CRIMP L/BORE LATCHED RoHS: Compliant | 143 |
|
$6.7000 / $11.2600 | Buy Now |
DISTI #
M80-8131205
|
Avnet Abacus | Datamate L-Tek DIL Male Large Bore Crimp Connector, latched, gold, 6+6 contacts (Alt: M80-8131205) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8131205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8131205
Harwin
Board Connector, 12 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.634 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for M80-8131205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8131205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8131206 | Board Connector, 12 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, | Harwin | M80-8131205 vs M80-8131206 |
M80-8171206 | Board Connector, 12 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, | Harwin | M80-8131205 vs M80-8171206 |