-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50T8925
|
Newark | 3+3 Pos. Male Dil Vertical Smt Conn. Latches Rohs Compliant: Yes |Harwin M80-8280645 Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $4.4200 | Buy Now |
DISTI #
M80-8280645-ND
|
DigiKey | DATAMATE L-TEK DIL MALE VERTICAL Min Qty: 1014 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0798 | Buy Now |
DISTI #
855-M80-8280645
|
Mouser Electronics | Headers & Wire Housings 3+3 WAY MALE VERT SMT LATCH RoHS: Compliant | 0 |
|
$2.8300 / $3.0400 | Order Now |
DISTI #
M80-8280645
|
Avnet Abacus | Datamate L-Tek DIL Male Vertical SMT Connector, latched, gold, 3+3 contacts (Alt: M80-8280645) RoHS: Compliant Min Qty: 1014 Package Multiple: 26 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8280645
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8280645
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8280645. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8280645, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8280606 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Harwin | M80-8280645 vs M80-8280606 |
M80-8280646P | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug | Harwin | M80-8280645 vs M80-8280646P |