M80-8281442
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE

Overview of M80-8281442 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M80-8281442 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 97K6359
Newark Board-To-Board Connector, With Friction Latch, Datamate L-Tek M80 Series, Surface Mount, Header, 14 Rohs Compliant: Yes |Harwin M80-8281442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 141
  • 1 $4.9200
  • 10 $4.6300
  • 50 $4.3400
  • 100 $4.0500
  • 250 $3.7400
  • 500 $3.4600
  • 1,000 $3.1700
  • 2,500 $2.8600
$2.8600 / $4.9200 Buy Now
DISTI # 71K8603
Newark Board-Board Connector, Header, 14 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Surface Mount, Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-8281442 RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $4.7100
  • 100 $4.4900
  • 250 $3.9300
  • 500 $3.8200
  • 1,000 $3.2500
  • 2,500 $3.0300
$3.0300 / $4.7100 Buy Now
DISTI # 952-1165-5-ND
DigiKey CONN HEADER SMD 14POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Tube 315
In Stock
  • 1 $7.2000
  • 14 $5.3086
  • 112 $4.2287
  • 504 $3.6224
  • 1,008 $3.3841
$3.3841 / $7.2000 Buy Now
DISTI # 855-M80-8281442
Mouser Electronics Headers & Wire Housings 7+7 POS VERT MALE LATCHED TIN RoHS: Compliant 749
  • 1 $6.2500
  • 10 $5.6800
  • 112 $4.9900
  • 252 $4.6500
  • 504 $4.2400
  • 1,008 $3.6200
$3.6200 / $6.2500 Buy Now
DISTI # M80-8281442
Avnet Abacus Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 7+7 contacts (Alt: M80-8281442) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for M80-8281442 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-8281442 by Harwin

M80-8281442
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
LATCHED
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-8281442
    Harwin
    Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
    VS

Alternate Parts for M80-8281442

This table gives cross-reference parts and alternative options found for M80-8281442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8281442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-8281442P Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug, LEAD FREE Harwin M80-8281442 vs M80-8281442P
M80-8281422 Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Harwin M80-8281442 vs M80-8281422

Related Parts for M80-8281442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-8281442 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-8281442 by Harwin

Select Manufacturer
Which Manufacturer of M80-8281442 would you like to use for your alert(s)?
  • Please alert me when M80-8281442 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-8281442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-8281442 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-8281442 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-8281442.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-8281442 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: