-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5032
|
Newark | 9+9 Pos. Male Dil Vertical Smt Conn. Latches Rohs Compliant: Yes |Harwin M80-8281842 RoHS: Compliant Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.7900 | Buy Now |
DISTI #
952-1167-5-ND
|
DigiKey | CONN HEADER SMD 18POS 2MM Min Qty: 154 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2849 | Buy Now |
DISTI #
855-M80-8281842
|
Mouser Electronics | Headers & Wire Housings 9+9 POS DIL SMT MALE VERT LOCKING LATCH RoHS: Compliant | 160 |
|
$4.4800 / $6.6300 | Buy Now |
DISTI #
M80-8281842
|
Avnet Abacus | Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 9+9 contacts (Alt: M80-8281842) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8281842
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8281842
Harwin
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8281842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8281842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLY8SMD03618Z | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | M80-8281842 vs SLY8SMD03618Z |
88044-518 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | M80-8281842 vs 88044-518 |
10078995-G02-18BLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | M80-8281842 vs 10078995-G02-18BLF |
10078995-G01-18BLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | M80-8281842 vs 10078995-G01-18BLF |
M80-6461806 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Harwin | M80-8281842 vs M80-6461806 |
53334-1810 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | M80-8281842 vs 53334-1810 |
814L-21-209-03 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | M80-8281842 vs 814L-21-209-03 |
61657-618 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | M80-8281842 vs 61657-618 |
88044-418 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | M80-8281842 vs 88044-418 |
10078995-G02-18ULF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | M80-8281842 vs 10078995-G02-18ULF |