-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6428
|
Newark | Connector, Receptacle, 26Pos, 2Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:Datamate L-Tek M80 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Platedrohs Compliant: Yes |Harwin M80-8502642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$5.4400 / $9.6100 | Buy Now |
DISTI #
69K7329
|
Newark | Board-Board Connector Receptacle, 26Way, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Through Hole Mount, Gender:Receptacle Rohs Compliant: Yes |Harwin M80-8502642 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $12.0000 | Buy Now |
DISTI #
952-2088-ND
|
DigiKey | CONN RCPT 26POS 0.079 GOLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
398 In Stock |
|
$8.0759 / $13.3600 | Buy Now |
DISTI #
855-M80-8502642
|
Mouser Electronics | Headers & Wire Housings 13+13 POS DIL FEMALE VERT TIN RoHS: Compliant | 0 |
|
$7.3300 / $12.8100 | Order Now |
DISTI #
M80-8502642
|
Avnet Abacus | Datamate L-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, 13+13 contacts (Alt: M80-8502642) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 11 Weeks, 0 Days | Abacus - 408 |
|
Buy Now | |
|
New Advantage Corporation | Conn Datamate F 26 POS 2mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 8 | 328 |
|
$9.2000 / $9.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8502642
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8502642
Harwin
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | POLARISED | |
Body Breadth | 0.217 inch | |
Body Depth | 0.204 inch | |
Body Length | 1.147 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |