-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M80-8680422-ND
|
DigiKey | CONN HEADER R/A 4POS 2MM Min Qty: 1024 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9976 | Buy Now |
DISTI #
855-M80-8680422
|
Mouser Electronics | Headers & Wire Housings 2+2 POS DIL MALE R/A UNLATCHED TIN/LD RoHS: Not Compliant | 0 |
|
$1.8400 / $1.9700 | Order Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
DISTI #
M80-8680422
|
Avnet Abacus | (Alt: M80-8680422) RoHS: Not Compliant Min Qty: 1024 Package Multiple: 1024 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8680422
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8680422
Harwin
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.23 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M80-8680422. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8680422, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5743-204-M-L-Y | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Harwin | M80-8680422 vs B5743-204-M-L-Y |
B5743-204-M-L-0 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8680422 vs B5743-204-M-L-0 |
M80-8680405 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Harwin | M80-8680422 vs M80-8680405 |
M80-8660422 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Harwin | M80-8680422 vs M80-8660422 |
M80-8510445 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8680422 vs M80-8510445 |
B5743-204-M-L-1 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8680422 vs B5743-204-M-L-1 |
M80-8390422 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Harwin | M80-8680422 vs M80-8390422 |
202M04L01L | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | ITW McMurdo Connectors | M80-8680422 vs 202M04L01L |
M80-8390445 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Harwin | M80-8680422 vs M80-8390445 |
B5743-204-M-L-3 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Harwin | M80-8680422 vs B5743-204-M-L-3 |