M80-8682022
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,

Overview of M80-8682022 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M80-8682022 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 78H1769
Newark Header Connector, pcb Mnt, recept,20 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal, locking Rohs Compliant: No |Harwin M80-8682022 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $6.3100
  • 100 $5.8900
  • 250 $5.4400
  • 500 $5.0200
  • 1,000 $4.6000
  • 2,500 $4.1500
$4.1500 / $6.3100 Buy Now
DISTI # M80-8682022-ND
DigiKey CONN HEADER R/A 20POS 2MM Min Qty: 130 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 130 $4.6115
$4.6115 Buy Now
DISTI # 855-M80-8682022
Mouser Electronics Headers & Wire Housings 10+10 POS DIL MALE R/A UNLATCHED TIN/LD RoHS: Not Compliant 0
  • 1,000 $3.9600
$3.9600 Order Now
Onlinecomponents.com   300 Partner Stock
  • 1 $3.2000
  • 500 $2.9100
  • 1,000 $2.7400
$2.7400 / $3.2000 Buy Now
DISTI # 65704152
Verical Conn Datamate M 20 POS 2mm Solder RA Thru-Hole Tube RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Americas - 300
  • 1 $2.3700
  • 150 $2.3300
  • 250 $2.2800
$2.2800 / $2.3700 Buy Now
Bristol Electronics   26
RFQ
DISTI # M80-8682022
TTI Headers & Wire Housings 10+10 POS DIL MALE R/A UNLATCHED TIN/LD Min Qty: 130 Package Multiple: 10 Container: Tube Americas - 0
  • 130 $3.7400
$3.7400 Buy Now
DISTI # M808682022-HAR
TME M80-8682022 Min Qty: 17 300
  • 17 $2.5967
  • 150 $2.5445
  • 250 $2.2444
$2.2444 / $2.5967 Buy Now
DISTI # M80-8682022
Avnet Abacus Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, unlatched, selective gold + tin/lead, 10+10 contacts (Alt: M80-8682022) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S309600250854
Chip1Stop Connector Headers and PCB Receptacles RoHS: Not Compliant 300
  • 28 $2.8600
  • 150 $2.8100
  • 250 $2.7300
$2.7300 / $2.8600 Buy Now

CAD Models for M80-8682022 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M80-8682022 by Harwin

M80-8682022
Harwin
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Harwin
Body Breadth
0.23 inch
Body Depth
0.311 inch
Body Length
0.929 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
29u inch
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. M80-8682022
    Harwin
    Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for M80-8682022

This table gives cross-reference parts and alternative options found for M80-8682022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8682022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M80-8682005 Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Harwin M80-8682022 vs M80-8682005
M80-8412022 Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Harwin M80-8682022 vs M80-8412022

Related Parts for M80-8682022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M80-8682022 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M80-8682022 by Harwin

Select Manufacturer
Which Manufacturer of M80-8682022 would you like to use for your alert(s)?
  • Please alert me when M80-8682022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M80-8682022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M80-8682022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M80-8682022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M80-8682022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M80-8682022 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: