-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H1502
|
Newark | Wire-Board Connector Header, 7Way, 1Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole, Product Range:Datamate L-Tek M80 Seriesrohs Compliant: No |Harwin M80-8770722 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.9500 | Buy Now |
DISTI #
952-2968-ND
|
DigiKey | CONN HEADER VERT 7POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Tube |
141 In Stock |
|
$1.9918 / $3.8300 | Buy Now |
DISTI #
855-M80-8770722
|
Mouser Electronics | Headers & Wire Housings 7 POS SIL MALE VERT LATCHED TIN/LD RoHS: Not Compliant | 247 |
|
$2.2200 / $3.9100 | Buy Now |
DISTI #
M80-8770722
|
TTI | Headers & Wire Housings 7 POS SIL MALE VERT LATCHED TIN/LD Min Qty: 252 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$1.9900 / $2.1300 | Buy Now |
DISTI #
M80-8770722
|
Avnet Abacus | Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead, 7 contacts (Alt: M80-8770722) RoHS: Not Compliant Min Qty: 252 Package Multiple: 14 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8770722
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8770722
Harwin
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.152 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.693 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 29u inch | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for M80-8770722. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M80-8770722, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-8200722 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | Harwin | M80-8770722 vs M80-8200722 |
M80-8220722 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | Harwin | M80-8770722 vs M80-8220722 |
M80-7520705 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Harwin | M80-8770722 vs M80-7520705 |
M80-7820745 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, ROHS COMPLIANT | Harwin | M80-8770722 vs M80-7820745 |
M80-8220745 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug, | Harwin | M80-8770722 vs M80-8220745 |
M80-7820705 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Harwin | M80-8770722 vs M80-7820705 |
B5743-107-M-T-V | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Harwin | M80-8770722 vs B5743-107-M-T-V |
B5743-107-M-T-0 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Harwin | M80-8770722 vs B5743-107-M-T-0 |
M80-7520722 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Harwin | M80-8770722 vs M80-7520722 |
M80-7820742 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Harwin | M80-8770722 vs M80-7820742 |