-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9698
|
Newark | Wire-To-Board Connector, M80 Series, Through Hole, Header, 3, 2 Mm, Gold Plated Contacts Rohs Compliant: Yes |Harwin M80-8820342 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$1.9900 / $3.5800 | Buy Now |
DISTI #
69K7349
|
Newark | Board-Board Connector Header, 3 Position, 1Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Connector Shroud:Shrouded Rohs Compliant: Yes |Harwin M80-8820342 Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $3.0800 | Buy Now |
DISTI #
952-1070-5-ND
|
DigiKey | CONN HEADER VERT 3POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
3114 In Stock |
|
$2.2539 / $3.8900 | Buy Now |
DISTI #
855-M80-8820342
|
Mouser Electronics | Power to the Board 3 POS SIL MALE VERT LATCHED TIN RoHS: Compliant | 615 |
|
$2.2600 / $3.8800 | Buy Now |
DISTI #
M80-8820342
|
TTI | Power to the Board 3 POS SIL MALE VERT LATCHED TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 26 Container: Tube | Americas - 0 |
|
$1.8700 / $3.0800 | Buy Now |
DISTI #
M80-8820342
|
TME | Socket, PCB-cable/PCB, male, Datamate L-Tek, 2mm, PIN: 3, THT, 800V Min Qty: 1 | 227 |
|
$1.9300 / $2.9400 | Buy Now |
|
Powell Electronics | Datamate L-Tek SIL Male Vertical 3mm Throughboard Connector, latched, selective gold + tin, 3 contacts Min Qty: 1 | 83 |
|
$2.1500 / $2.6900 | Buy Now |
DISTI #
M80-8820342
|
Avnet Abacus | Datamate L-Tek SIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin, 3 contacts (Alt: M80-8820342) RoHS: Compliant Min Qty: 26 Package Multiple: 26 Lead time: 1 Weeks, 6 Days | Abacus - 858 |
|
Buy Now | |
DISTI #
1463002
|
element14 Asia-Pacific | CONNECTOR, PC TAIL, 3WAY RoHS: Compliant Min Qty: 1 Container: Each | 102 |
|
$3.4615 / $3.8436 | Buy Now |
DISTI #
1463002
|
Farnell | CONNECTOR, PC TAIL, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 102 |
|
$2.2458 / $4.3285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8820342
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8820342
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LATCHED | |
Body Breadth | 0.156 inch | |
Body Depth | 0.218 inch | |
Body Length | 0.398 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |