-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0436
|
Newark | Header Connector, cable Mount, plug,18 Contacts, skt,0.079 Pitch Rohs Compliant: Yes |Harwin M80-8891805 Min Qty: 69 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $10.4500 | Buy Now |
DISTI #
51R6980
|
Newark | Connector, Receptacle, 18 Position, 2Row, 2Mm, Product Range:Datamate L-Tek M80 Series, No. Of Contacts:18Contacts, Gender:Receptacle, Pitch Spacing:2Mm, Contact Termination Type:Crimp, No. Of Rows:2 Row, Connector Type:Wire To Boardrohs Compliant: Yes |Harwin M80-8891805 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9100 / $10.9800 | Buy Now |
DISTI #
952-1214-ND
|
DigiKey | CONN RCPT 18POS CRIMP 22AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$7.0846 / $11.7200 | Buy Now |
DISTI #
855-M80-8891805
|
Mouser Electronics | Power to the Board 9+9 DIL F/CRIMP CON SELL X 10 RoHS: Compliant | 82 |
|
$7.0800 / $11.9600 | Buy Now |
DISTI #
M80-8891805
|
TTI | Power to the Board 9+9 DIL F/CRIMP CON SELL X 10 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 11 In Stock |
|
$8.1200 / $11.7200 | Buy Now |
DISTI #
M80-8891805
|
Avnet Abacus | Datamate L-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, 9+9 contacts (Alt: M80-8891805) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M80-8891805
Harwin
Buy Now
Datasheet
|
Compare Parts:
M80-8891805
Harwin
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.213 inch | |
Body Depth | 0.297 inch | |
Body Length | 0.833 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 11u inch | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .199882 N |